842-046-556-212

Heilind Number:EDA842-046-556-212
Manufacturer:EDAC
Manufacturer Number:842-046-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-556-212

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With two rows and 46 positions, it offers ample connectivity for your circuit boards. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and electronic applications. Trust in this connector for secure and efficient board-to-board connections.