842-046-558-101

Heilind Number:EDA842-046-558-101
Manufacturer:EDAC
Manufacturer Number:842-046-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-558-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for seamless integration, this green connector boasts a 3A amperage rating and is crafted from UL 94V-0 Diallyl Phthalate for superior durability. Featuring a single row layout with 46 positions, it ensures efficient signal transmission. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality to streamline your board-to-board connections with ease.