842-046-558-102

Heilind Number:EDA842-046-558-102
Manufacturer:EDAC
Manufacturer Number:842-046-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-558-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimum performance, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a total of 46 positions, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Its right-angle mount orientation and precise pitch of .1 inches make it easy to integrate into your PCB assembly process. Elevate your connection standards with this essential component.