842-046-558-107

Heilind Number:EDA842-046-558-107
Manufacturer:EDAC
Manufacturer Number:842-046-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-558-107

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance, it boasts a 3A amperage capacity and a housing material of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. Featuring one row with 46 positions, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. The contact material is made of Copper Alloy, guaranteeing efficient signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial to consumer electronics. Elevate your PCB design with this essential connector.