842-046-558-108

Heilind Number:EDA842-046-558-108
Manufacturer:EDAC
Manufacturer Number:842-046-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-558-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring reliable conductivity. With a right-angle mount orientation and a pitch of .1 inch, it's perfect for seamless integration on your PCB. Featuring 46 positions in a single row, it offers ample connectivity for your high-power applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial and commercial settings. Trust in its superior quality and precision engineering for all your board-to-board PCB connection needs.