842-046-558-202

Heilind Number:EDA842-046-558-202
Manufacturer:EDAC
Manufacturer Number:842-046-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-558-202

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for optimal performance, this connector features a dual-row layout with 46 positions, perfect for securely linking your boards. Its housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding environments. The right-angle mount orientation adds flexibility to your assembly process, making it a versatile solution for your connectivity needs. Trust in our connector to deliver consistent and efficient performance in your electronic applications.