842-046-558-212

Heilind Number:EDA842-046-558-212
Manufacturer:EDAC
Manufacturer Number:842-046-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-558-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability in demanding environments, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even at extreme temperatures ranging from -40 to 105°C. With two rows and 46 positions, it provides ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation offers flexibility in installation. Perfect for board-to-board connections, this connector with a .1-inch pitch and .2-inch row spacing is ideal for various applications. Upgrade your setup with this high-quality component, a must-have in any electronic project.