842-046-559-101

Heilind Number:EDA842-046-559-101
Manufacturer:EDAC
Manufacturer Number:842-046-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-559-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a sleek green color. Designed for high-performance applications, this connector can handle up to 3 A of power with ease. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures optimal conductivity and durability. The single-row design with 46 positions allows for seamless board-to-board connections, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for demanding environments. Upgrade your interconnect solutions with this essential component.