842-046-559-212

Heilind Number:EDA842-046-559-212
Manufacturer:EDAC
Manufacturer Number:842-046-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-046-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-046-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. This essential component, featuring a durable UL 94V-0 Diallyl Phthalate housing, ensures reliable performance even in extreme conditions. With two rows and 46 positions, it offers ample connectivity options for your projects. Crafted from robust Copper Alloy, the contacts guarantee secure and efficient signal transmission. The .1-inch pitch and .2-inch row spacing facilitate easy integration, while the right-angle mount orientation allows for versatile installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications in various industries. Upgrade your setup with this essential component for seamless and efficient PCB connections.