842-047-520-102

Heilind Number:EDA842-047-520-102
Manufacturer:EDAC
Manufacturer Number:842-047-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-520-102

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 47 positions, each made of durable Copper Alloy for reliable conductivity. The housing is constructed of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this Straight mount orientation connector for efficient board-to-board connectivity in your projects.