842-047-521-101

Heilind Number:EDA842-047-521-101
Manufacturer:EDAC
Manufacturer Number:842-047-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-521-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector features a single row of 47 positions with a .1 inch pitch, ensuring seamless board-to-board connectivity. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3A. With a wide operating temperature range of -40 to 105°C, it excels in demanding environments. Its straight mount orientation and compact .2 inch row spacing make it ideal for various applications. Elevate your connectivity standards with this essential component.