842-047-521-102

Heilind Number:EDA842-047-521-102
Manufacturer:EDAC
Manufacturer Number:842-047-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-521-102

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 47 positions, making it ideal for high-density applications. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in extreme environments, with an operating temperature range of -40 to 105 °C. Its copper alloy contact material guarantees efficient conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Whether you're a DIY enthusiast or a professional in need of top-quality components, our Card Edge Connector is the perfect choice for your PCB assembly projects.