842-047-521-103

Heilind Number:EDA842-047-521-103
Manufacturer:EDAC
Manufacturer Number:842-047-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-521-103

Detailed Description

Ensure high-temperature reliability with our Green High Temp Card Edge Connector. Designed for seamless board-to-board connectivity, this connector features a single row of 47 positions with a .1-inch pitch. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees optimal performance in extreme conditions ranging from -40 to 105°C. With an amperage rating of 3A, it offers reliable power transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for efficient and durable PCB connectivity in your projects.