842-047-521-104

Heilind Number:EDA842-047-521-104
Manufacturer:EDAC
Manufacturer Number:842-047-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transfer. With a single row configuration and a pitch of .1 inch, it offers precise connectivity for up to 47 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless board-to-board PCB connections in demanding settings.