842-047-521-108

Heilind Number:EDA842-047-521-108
Manufacturer:EDAC
Manufacturer Number:842-047-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and a pitch of .1 inches, it offers precise and efficient connections for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB design with this essential connector, a standout choice in our extensive lineup of high-quality electronic components.