842-047-521-112

Heilind Number:EDA842-047-521-112
Manufacturer:EDAC
Manufacturer Number:842-047-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-521-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for seamless integration into your system, this connector boasts a 3 A amperage capacity and a housing crafted from UL 94V-0 Diallyl Phthalate for optimal performance under high temperatures. With a single row layout and a total of 47 positions, it offers versatile connectivity solutions for your projects. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Explore our range of connectors to find the perfect fit for your needs.