842-047-523-108

Heilind Number:EDA842-047-523-108
Manufacturer:EDAC
Manufacturer Number:842-047-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-523-108

Detailed Description

Enhance connectivity within your high-temperature PCB setups with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 47 positions, it offers seamless integration for your circuitry. The Copper Alloy contacts ensure efficient power transmission, while the tight .1-inch pitch and .2-inch row spacing optimize signal flow. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial applications. Trust in our connector to deliver consistent, high-quality performance for your board-to-board connections.