842-047-524-101

Heilind Number:EDA842-047-524-101
Manufacturer:EDAC
Manufacturer Number:842-047-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-524-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and a single row layout, this connector seamlessly integrates into your board setup. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 47 positions cater to versatile connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your electronic assemblies with this essential component, now available in our product lineup.