842-047-524-104

Heilind Number:EDA842-047-524-104
Manufacturer:EDAC
Manufacturer Number:842-047-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-524-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability in harsh operating conditions. Featuring a single row configuration with 47 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an impressive operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Explore our range of connectors to meet all your PCB connectivity needs.