842-047-540-101

Heilind Number:EDA842-047-540-101
Manufacturer:EDAC
Manufacturer Number:842-047-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-540-101

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connector. Designed for optimal performance, this green connector features a single row with 47 copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees robustness in harsh operating environments, withstanding temperatures ranging from -40 to 105°C. The precise pitch of .1 inch and row spacing of .2 inch allow for seamless integration into your PCB setup. Its straight mount orientation facilitates easy installation, making it an essential component for board-to-board connections in a wide range of applications. Trust in its quality and efficiency to optimize your electronic systems.