842-047-540-108

Heilind Number:EDA842-047-540-108
Manufacturer:EDAC
Manufacturer Number:842-047-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-540-108

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for efficiency and reliability, this connector features a single row layout with 47 positions, ideal for seamless board-to-board connections. With a low pitch of .1 inch and row spacing of .2 inch, it enables precise and secure mating. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures high performance even in harsh environments, while the copper alloy contacts guarantee optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose this green-colored connector for a dependable solution in your electronic setups.