842-047-541-102

Heilind Number:EDA842-047-541-102
Manufacturer:EDAC
Manufacturer Number:842-047-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-541-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed to withstand high temperatures, this connector offers reliable performance in demanding environments. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures secure and efficient power transmission. Featuring a single row layout with 47 positions, it provides ample connectivity options for your PCB boards. The .1-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Suitable for straight mounting orientation, it is ideal for board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality. Upgrade your electronic assemblies with this essential component for seamless performance.