842-047-541-103

Heilind Number:EDA842-047-541-103
Manufacturer:EDAC
Manufacturer Number:842-047-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-541-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature environments. With a current rating of 3 A, it offers efficient power transmission for your devices. The copper alloy contact material guarantees secure and stable connections, while the .1 inch pitch and .2 inch row spacing allow for precise positioning on your PCB. Boasting a single row of 47 positions, this connector is perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity with this essential component, perfect for Board to Board PCB connections.