842-047-541-104

Heilind Number:EDA842-047-541-104
Manufacturer:EDAC
Manufacturer Number:842-047-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-541-104

Detailed Description

Enhance your electronics projects with our High Temp Card Edge Connector. Designed for seamless integration, this green connector features a single row of 47 positions, perfect for efficient PCB connections. Crafted with precision, it boasts UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring durability and reliable performance even in high-temperature environments. With a pitch of .1 in and row spacing of .2 in, installation is a breeze. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity with this essential component.