842-047-541-108

Heilind Number:EDA842-047-541-108
Manufacturer:EDAC
Manufacturer Number:842-047-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-541-108

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure and efficient transmission. With a single row configuration and a pitch of .1 inches, it offers precise alignment for seamless board-to-board connections. Boasting 47 positions and a 3A amperage rating, it accommodates multiple signals with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this green-colored connector for dependable performance in demanding electronic setups.