842-047-542-101

Heilind Number:EDA842-047-542-101
Manufacturer:EDAC
Manufacturer Number:842-047-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-542-101

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row of 47 positions with a .1-inch pitch and .2-inch row spacing, allowing for seamless board-to-board connections. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a contact material of Copper Alloy, it can handle an amperage of 3A, making it suitable for various electronic applications. Its straight mount orientation and operating temperature range of -40 to 105°C further add to its versatility. Trust in this connector for efficient and secure PCB assembly in demanding environments.