842-047-542-102

Heilind Number:EDA842-047-542-102
Manufacturer:EDAC
Manufacturer Number:842-047-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 47 positions, ensuring seamless integration in your system. The green housing, crafted from UL 94V-0 Diallyl Phthalate, offers both durability and safety. With a contact material of Copper Alloy, you can rely on efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various applications in the realm of PCB connectors. Upgrade your connectivity with this essential component.