842-047-542-104

Heilind Number:EDA842-047-542-104
Manufacturer:EDAC
Manufacturer Number:842-047-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-542-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of Copper Alloy, it guarantees reliable conductivity for up to 3 A of current. Its single-row layout, with a pitch of .1 in and row spacing of .2 in, accommodates 47 positions for seamless board-to-board connectivity. Engineered for precision, it ensures a secure straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for your PCB interconnection needs. Explore our range of quality connectors for your project requirements.