842-047-542-108

Heilind Number:EDA842-047-542-108
Manufacturer:EDAC
Manufacturer Number:842-047-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-542-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking Green hue. Designed for optimal performance, this connector features a single row layout with 47 positions, ensuring seamless communication within your circuit. With a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees enduring reliability even in high-temperature environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any advanced PCB setup. Explore our full range of connectors for more solutions tailored to your needs.