842-047-544-101

Heilind Number:EDA842-047-544-101
Manufacturer:EDAC
Manufacturer Number:842-047-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-544-101

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a total of 47 positions, it offers ample room for efficient data transfer. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its sleek green color adds a touch of style to your setup, while its straight mount orientation and precise pitch of .1 inches make installation a breeze. Trust in this connector for secure and reliable board-to-board connections in your electronic devices.