842-047-558-101

Heilind Number:EDA842-047-558-101
Manufacturer:EDAC
Manufacturer Number:842-047-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-558-101

Detailed Description

Enhance the efficiency of your circuitry with our High Temp Card Edge Connector. Designed for optimal performance under high temperatures, this green connector features a single row layout with 47 positions, perfect for seamless board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliable conductivity. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.