842-047-558-102

Heilind Number:EDA842-047-558-102
Manufacturer:EDAC
Manufacturer Number:842-047-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row layout and 47 positions on a .1" pitch, it offers seamless integration for your board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have component for industrial and commercial applications in need of robust and efficient PCB connectivity solutions. Upgrade your setup today with this high-performance connector.