842-047-558-104

Heilind Number:EDA842-047-558-104
Manufacturer:EDAC
Manufacturer Number:842-047-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-558-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Engineered for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power transmission. With a single row design and a total of 47 positions, it offers ample connectivity options for your PCB needs. The right-angle mount orientation and a pitch of .1 inch make it easy to integrate into your system, while the wide operating temperature range of -40 to 105 °C guarantees performance in various conditions. Ideal for demanding applications, this green connector is a crucial component in your electronics setup. Upgrade your connectivity solutions with this essential PCB connector.