842-047-558-108

Heilind Number:EDA842-047-558-108
Manufacturer:EDAC
Manufacturer Number:842-047-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-558-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a single row layout and 47 positions, it offers seamless connectivity for your electronic applications. The right angle mount orientation and .1-inch pitch make it easy to integrate into your design, while the wide operating temperature range of -40 to 105°C ensures reliability in extreme conditions. Elevate your project with this essential component from our extensive range of PCB connectors.