842-047-559-101

Heilind Number:EDA842-047-559-101
Manufacturer:EDAC
Manufacturer Number:842-047-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 47 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures reliable and long-lasting use even in high-temperature environments. With a pitch of .1 in and row spacing of .2 in, it offers precise and efficient connectivity. The right-angle mount orientation allows for versatile installation options. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in the electronics industry. Trust in its quality and performance to elevate your PCB assembly projects.