842-047-559-102

Heilind Number:EDA842-047-559-102
Manufacturer:EDAC
Manufacturer Number:842-047-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-559-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and a pitch of .1 inches, it offers seamless integration on your circuit board. The 47 copper alloy contacts guarantee reliable power transmission, with an amperage rating of 3A. Its right-angle mount orientation and compact size make it perfect for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in electronics and beyond. Elevate your connectivity game with this high-quality Card Edge Connector.