842-047-559-107

Heilind Number:EDA842-047-559-107
Manufacturer:EDAC
Manufacturer Number:842-047-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-047-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-047-559-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for secure and efficient electronic connections. Designed for optimal performance, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout and 47 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for high-temperature environments, it can withstand operating temperatures ranging from -40 to 105 °C. Whether for industrial machinery or consumer electronics, this Right Angle mount connector is a dependable choice for your connectivity needs. Elevate your PCB assembly with this essential component.