842-048-520-101

Heilind Number:EDA842-048-520-101
Manufacturer:EDAC
Manufacturer Number:842-048-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-520-101

Detailed Description

Enhance your high-temperature connectivity with this durable Green Card Edge Connector. Built for reliability in demanding environments, it features a single row design with 48 copper alloy contacts, ensuring seamless power transmission at a maximum amperage of 3 A. The UL 94V-0 Diallyl Phthalate housing material guarantees robust performance, even in extreme operating temperatures ranging from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precision and efficiency in board-to-board PCB connections. Its straight mount orientation allows for easy and secure installation, making it an essential component for various electronic applications. Trust in its quality and performance to meet your connectivity needs.