842-048-520-102

Heilind Number:EDA842-048-520-102
Manufacturer:EDAC
Manufacturer Number:842-048-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-520-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted with UL 94V-0 Diallyl Phthalate housing material for durability. Featuring a single row configuration with 48 copper alloy contacts, it ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.