842-048-520-108

Heilind Number:EDA842-048-520-108
Manufacturer:EDAC
Manufacturer Number:842-048-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-520-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with durability in mind, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even under extreme conditions. The copper alloy contact material guarantees efficient power delivery, with a 3 A amperage rating for robust conductivity. With 48 positions arranged in a single row and a pitch of .1 inches, it offers seamless integration for various PCB applications. Its straight mount orientation and compact form factor make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures versatility in diverse settings. Trust in this connector for secure and efficient board-to-board connections in your projects.