842-048-520-212

Heilind Number:EDA842-048-520-212
Manufacturer:EDAC
Manufacturer Number:842-048-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-520-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability. Featuring two rows of Copper Alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it allows for seamless board-to-board connections. The straight mount orientation and 48 positions make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for industrial and high-temperature settings. Upgrade your connectivity solutions with this essential component.