842-048-521-101

Heilind Number:EDA842-048-521-101
Manufacturer:EDAC
Manufacturer Number:842-048-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-521-101

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row setup with 48 copper alloy contacts. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while the .1-inch pitch and .2-inch row spacing offer precise PCB integration. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB connectivity needs. Elevate your connectivity solutions with this high-performance connector.