842-048-521-103

Heilind Number:EDA842-048-521-103
Manufacturer:EDAC
Manufacturer Number:842-048-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-521-103

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a contact material of Copper Alloy, it ensures reliable conductivity for currents up to 3 A. Boasting a single row layout with 48 positions and a pitch of .1 in, it offers seamless integration for your PCB setup. The straight mount orientation and compact .2 in row spacing further streamline installation processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial applications. Trust in its high-quality construction and precision engineering for consistent performance in every use.