842-048-521-107

Heilind Number:EDA842-048-521-107
Manufacturer:EDAC
Manufacturer Number:842-048-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-521-107

Detailed Description

Ensure seamless connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 48 positions with a .1-inch pitch, perfect for board-to-board PCB connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with Copper Alloy contacts, it offers efficient signal transmission, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your PCB setup with this essential component for optimal performance and longevity.