842-048-521-108

Heilind Number:EDA842-048-521-108
Manufacturer:EDAC
Manufacturer Number:842-048-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a vibrant green design. This essential component boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With a single row configuration, it offers seamless integration for your electronic projects. The Copper Alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise connections. With 48 positions available, you have ample room for expansion. Whether you need a straight mount orientation or are working in extreme temperatures ranging from -40 to 105°C, this connector delivers uncompromising quality. Explore our range of PCB connectors for all your connectivity needs.