842-048-521-112

Heilind Number:EDA842-048-521-112
Manufacturer:EDAC
Manufacturer Number:842-048-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-521-112

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector. Designed for reliability in extreme conditions, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 48 positions, it offers seamless integration for your circuit boards. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with an amperage of 3A. Boasting a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment and connectivity. Suitable for straight mounting orientation, it provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Elevate your PCB connectivity with this essential component.