842-048-521-201

Heilind Number:EDA842-048-521-201
Manufacturer:EDAC
Manufacturer Number:842-048-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for durability and performance, this connector features a dual-row configuration with 48 positions, perfect for high-density applications. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. Each contact is made of sturdy Copper Alloy, capable of handling up to 3A of current. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C allows for versatile use. Upgrade your system with this essential component for seamless board-to-board connections.