842-048-521-202

Heilind Number:EDA842-048-521-202
Manufacturer:EDAC
Manufacturer Number:842-048-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-521-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers a seamless fit for your electronic setup. With a robust amperage of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. This two-row connector boasts contact material made of Copper Alloy, providing efficient conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless connectivity. Accommodating 48 positions, it's perfect for a wide range of applications. The straight mount orientation further enhances its versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various projects. Explore our range of connectors to find the perfect fit for your needs.