842-048-521-203

Heilind Number:EDA842-048-521-203
Manufacturer:EDAC
Manufacturer Number:842-048-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-521-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 compliant Diallyl Phthalate, ensuring reliable operation even in extreme heat conditions. With a green color finish, it not only stands out visually but also signifies its environmental compliance. Offering two rows of 48 copper alloy contact positions with a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections with precision and efficiency. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of applications. Upgrade your setup with this essential component and experience enhanced performance and durability in every connection.