842-048-521-207

Heilind Number:EDA842-048-521-207
Manufacturer:EDAC
Manufacturer Number:842-048-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-521-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts, it offers seamless connectivity and a current rating of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 48 positions allow for versatile applications. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB designs with this essential component.